845-008-523-408

Heilind Number:EDA845-008-523-408
Manufacturer:EDAC
Manufacturer Number:845-008-523-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-523-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-523-408

Detailed Description

Enhance your PCB connections with our high-performance Board to Board Card Edge Connector. Designed for optimal efficiency, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a 3A amperage and copper alloy contacts, it ensures reliable power transmission. The single-row design with 8 positions and a .1-inch pitch offers seamless integration, while the straight mount orientation simplifies installation. Operable in a wide temperature range from -40 to 105°C, it guarantees consistent performance even in extreme conditions. Upgrade your connectivity solutions with this essential component.