845-008-523-412

Heilind Number:EDA845-008-523-412
Manufacturer:EDAC
Manufacturer Number:845-008-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-523-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-523-412

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, it features a single row configuration with 8 positions, allowing for efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures safety and reliability in any application. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise alignment for seamless installation. Operating in a wide temperature range from -40 to 105 °C, it guarantees performance in diverse environments. Upgrade your electronics with this essential component, perfect for a variety of projects.