845-008-523-603

Heilind Number:EDA845-008-523-603
Manufacturer:EDAC
Manufacturer Number:845-008-523-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-523-603

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring a sleek design in a vibrant green hue, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With a single row configuration and a .1-inch pitch, it offers precise and efficient connections. The copper alloy contact material guarantees optimal conductivity, while the compact layout with eight positions saves valuable board space. Designed for straight mount orientation, it facilitates seamless integration into your PCB setup. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in electronic devices. Trust in its quality and performance to elevate your connectivity solutions.