845-008-523-604

Heilind Number:EDA845-008-523-604
Manufacturer:EDAC
Manufacturer Number:845-008-523-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-523-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-523-604

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 8 positions, ensuring efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance even in extreme operating temperatures ranging from -40 to 105 °C. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Upgrade your electronic assemblies with this essential component for robust and secure connections.