845-008-523-608

Heilind Number:EDA845-008-523-608
Manufacturer:EDAC
Manufacturer Number:845-008-523-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-523-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-523-608

Detailed Description

Enhance connectivity in your electronic devices with our Green Board To Board PCB Connector. Designed for seamless integration, this connector features 8 positions in a single row, with a .1-inch pitch and .2-inch row spacing for optimal performance. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures durability and reliable conductivity. Operating in a wide temperature range from -40 to 105 °C, it guarantees consistent functionality in various environments. Perfect for a range of applications, this connector offers a straight mount orientation, facilitating easy installation on your PCBs. Trust in its high-quality construction to meet your connectivity needs efficiently.