845-008-524-108

Heilind Number:EDA845-008-524-108
Manufacturer:EDAC
Manufacturer Number:845-008-524-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-524-108

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek design in a vibrant green hue, it not only adds a pop of color to your setup but also ensures reliable power transfer with an amperage of 3 A. Crafted from UL 94V-0 Diallyl Phthalate housing material, it guarantees durability and safety. The copper alloy contact material and 8 positions offer seamless communication, while the .1-inch pitch and .2-inch row spacing allow for easy integration. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is suitable for various environments and applications. Trust in its quality for optimal performance in your projects.