845-008-524-402

Heilind Number:EDA845-008-524-402
Manufacturer:EDAC
Manufacturer Number:845-008-524-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-524-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-524-402

Detailed Description

Experience seamless connectivity with our Green Board To Board PCB Connector. Designed for optimal performance, this connector features a single row with 8 positions, ensuring efficient data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any application. Crafted with copper alloy contacts, it offers reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it facilitates precise and secure connections on PCBs. The straight mount orientation allows for easy installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Upgrade your connectivity solutions with this essential component.