845-008-524-404

Heilind Number:EDA845-008-524-404
Manufacturer:EDAC
Manufacturer Number:845-008-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-524-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-524-404

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a straight mount orientation and a single row configuration, it offers easy and efficient installation. The copper alloy contacts ensure reliable and low-resistance connections, while the .1-inch pitch and .2-inch row spacing provide precision and stability. Featuring eight positions, it accommodates a variety of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in challenging environments. Elevate your PCB design with this essential component.