845-008-524-412

Heilind Number:EDA845-008-524-412
Manufacturer:EDAC
Manufacturer Number:845-008-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-524-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-524-412

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with eight positions, allowing for efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, precise connection is guaranteed. Crafted from copper alloy, the contacts offer excellent conductivity. Suitable for a wide range of applications, this connector is a must-have for any electronics enthusiast. Operating smoothly in temperatures ranging from -40 to 105 °C, it's the perfect solution for your connectivity needs. Upgrade your setup today and experience seamless data transmission like never before.