845-008-524-603

Heilind Number:EDA845-008-524-603
Manufacturer:EDAC
Manufacturer Number:845-008-524-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-524-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-524-603

Detailed Description

Enhance your connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features a single row layout with 8 positions, ensuring efficient data transmission. The housing is crafted from UL 94V-0 Diallyl Phthalate for durability, while the contact material is Copper Alloy for reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for various applications. Its straight mount orientation facilitates easy installation, making it a convenient choice for your electronic projects. Upgrade your connectivity solutions with this essential component.