845-008-525-101

Heilind Number:EDA845-008-525-101
Manufacturer:EDAC
Manufacturer Number:845-008-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-525-101

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 8 positions and a .1-inch pitch, ensuring efficient data transmission. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it guarantees reliable performance even in demanding environments. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it offers versatility for various applications. Upgrade your circuit connections with this essential component, a must-have in any professional setup.