845-008-525-102

Heilind Number:EDA845-008-525-102
Manufacturer:EDAC
Manufacturer Number:845-008-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-525-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-525-102

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board PCB Connector in a striking shade of green. Designed for seamless integration, it boasts a single row with 8 positions, ensuring efficient data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any operating environment, with an impressive temperature range of -40 to 105 °C. Crafted with precision, the contact material is copper alloy, offering optimal conductivity. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Perfect for a wide range of applications, this connector is a must-have for any professional setup. Elevate your connectivity game with this high-quality component.