845-008-525-104

Heilind Number:EDA845-008-525-104
Manufacturer:EDAC
Manufacturer Number:845-008-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-525-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-525-104

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with eight positions, perfect for streamlined circuitry. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, precision is guaranteed during installation. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. Its straight mount orientation offers convenience, allowing for easy assembly. Operating smoothly within a wide temperature range from -40 to 105 °C, this connector is suitable for various applications. Upgrade your PCB setup with this essential component.