845-008-525-107

Heilind Number:EDA845-008-525-107
Manufacturer:EDAC
Manufacturer Number:845-008-525-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-525-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-525-107

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for seamless board-to-board integration. Featuring a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety in operation. With a single row layout and 8 positions, it offers ample connectivity options for your devices. The contact material, Copper Alloy, guarantees efficient signal transmission. A pitch of .1 inch and row spacing of .2 inch allow for precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Its straight mount orientation further simplifies installation, making it an essential component for your electronic projects.