845-008-525-108

Heilind Number:EDA845-008-525-108
Manufacturer:EDAC
Manufacturer Number:845-008-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-525-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-525-108

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance in a range of operating conditions, from -40 to 105 °C. Its green color adds a touch of organization to your setup, while the copper alloy contact material guarantees efficient power transmission. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless integration. The straight mount orientation and 8-position design make it ideal for various applications, whether in industrial settings or DIY projects. Upgrade your connectivity solutions with this essential connector.