845-008-525-112

Heilind Number:EDA845-008-525-112
Manufacturer:EDAC
Manufacturer Number:845-008-525-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-525-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-525-112

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector, designed for seamless integration and reliable performance. Featuring a single row layout with 8 positions, it ensures efficient signal transmission for your electronic devices. The green housing, made of UL 94V-0 Diallyl Phthalate, offers durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it guarantees precise alignment during assembly. Crafted with copper alloy contacts, it provides excellent conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your connectivity with this essential component.