845-008-525-402

Heilind Number:EDA845-008-525-402
Manufacturer:EDAC
Manufacturer Number:845-008-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-525-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-525-402

Detailed Description

Enhance your electronic connections with our Board to Board PCB Connector, combining convenience and reliability in a single component. Designed for seamless integration, this connector features eight positions on a single row, perfect for streamlined PCB setups. The durable housing, constructed from UL 94V-0 Diallyl Phthalate, ensures both safety and longevity. Each contact is crafted from high-quality Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Choose this connector for superior performance in your electronic projects.