845-008-525-403

Heilind Number:EDA845-008-525-403
Manufacturer:EDAC
Manufacturer Number:845-008-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-525-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-525-403

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a single row layout, with a compact pitch of .1 inches and row spacing of .2 inches. With a reliable amperage of 3A and durable housing material composed of UL 94V-0 Diallyl Phthalate, it ensures secure and efficient performance. Crafted with precision, it offers eight positions for versatile connection possibilities. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Perfect for applications in the technology and electronics industry, this connector is a essential component for seamless PCB connectivity.