845-008-525-404

Heilind Number:EDA845-008-525-404
Manufacturer:EDAC
Manufacturer Number:845-008-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-525-404

Detailed Description

Elevate your connectivity with our Board To Board PCB Connector, a high-performance solution designed to streamline electronic connections. Featuring a vibrant green hue, this connector boasts a rugged housing crafted from UL 94V-0 Diallyl Phthalate for enhanced durability. With a single row design and 8 positions, it offers seamless integration for your PCB applications. The contact material, made from Copper Alloy, ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Engineered for versatility, this connector supports straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its quality and efficiency for all your connectivity needs.