845-008-525-408

Heilind Number:EDA845-008-525-408
Manufacturer:EDAC
Manufacturer Number:845-008-525-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-525-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-525-408

Detailed Description

Enhance your circuit connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation with a single row of 8 positions, ensuring efficient signal transmission. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation. With contact material made of Copper Alloy, you can rely on its excellent conductivity. The .1-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environmental conditions. Upgrade your electronic assemblies with this essential component, a hallmark of our extensive connector lineup.