845-008-525-603

Heilind Number:EDA845-008-525-603
Manufacturer:EDAC
Manufacturer Number:845-008-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-525-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-525-603

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a straight mount orientation and a single-row layout, featuring 8 positions for optimal signal transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability in even the most demanding environments. Copper alloy contacts guarantee efficient conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component, available in a sleek green color.