845-008-540-101

Heilind Number:EDA845-008-540-101
Manufacturer:EDAC
Manufacturer Number:845-008-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-540-101

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, ensuring optimal performance. With a compact single-row design and a pitch of .1 inch, it offers efficient space utilization on your circuit board. Boasting 8 positions, it allows for multiple connections with ease. The straight mount orientation and .2 inch row spacing further enhance its versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your setup today with this essential component.