845-008-540-102

Heilind Number:EDA845-008-540-102
Manufacturer:EDAC
Manufacturer Number:845-008-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-540-102

Detailed Description

Enhance connectivity within your electronic devices with this high-quality, 8-position Board To Board PCB Connector. Designed for seamless integration onto your PCB, this straight-mount connector offers reliable performance with its copper alloy contacts and UL 94V-0 Diallyl Phthalate housing. With a pitch of .1 inches and a row spacing of .2 inches, it ensures precise alignment for optimal signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees efficiency even in demanding environments. Upgrade your connectivity solutions with this essential component.