845-008-540-103

Heilind Number:EDA845-008-540-103
Manufacturer:EDAC
Manufacturer Number:845-008-540-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-540-103

Detailed Description

Enhance your PCB connections with our high-performance Board to Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish, this connector ensures reliable and safe operation. With a contact material of Copper Alloy and a pitch of .1 inches, it offers optimal conductivity and signal integrity. The straight mount orientation and single row design with 8 positions make it easy to integrate into your system. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in this connector for efficient and secure board-to-board connections.