845-008-540-108

Heilind Number:EDA845-008-540-108
Manufacturer:EDAC
Manufacturer Number:845-008-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-540-108

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connector, designed for seamless board-to-board integration. Featuring a vibrant Green color and crafted from UL 94V-0 Diallyl Phthalate for superior durability, this connector ensures reliable power delivery with an amperage of 3 A. The Copper Alloy contact material guarantees optimal conductivity, while the 8 positions and single row configuration offer versatile connectivity options. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications and environments. Upgrade your PCB assembly with this essential component, available now.