845-008-540-402

Heilind Number:EDA845-008-540-402
Manufacturer:EDAC
Manufacturer Number:845-008-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-540-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-540-402

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Card Edge Connector. Featuring a sleek green design, it combines functionality with style. With a compact one-row construction and a pitch of .1 inch, it offers seamless integration into your setup. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in even the most demanding environments. Crafted with precision, the copper alloy contact material guarantees optimal conductivity. With eight positions available, it provides ample connectivity options. Its straight mount orientation and row spacing of .2 inch make installation a breeze. Operating effortlessly in temperatures ranging from -40 to 105 degrees Celsius, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.