845-008-540-403

Heilind Number:EDA845-008-540-403
Manufacturer:EDAC
Manufacturer Number:845-008-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-540-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-540-403

Detailed Description

Enhance your circuit connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features eight positions with a single row layout and a pitch of .1 inches, ensuring precise and efficient connectivity. Crafted with copper alloy contacts and a housing material of UL 94V-0 Diallyl Phthalate, it guarantees both durability and reliability. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for a variety of applications. Elevate your PCB assembly with this essential component.