845-008-540-404

Heilind Number:EDA845-008-540-404
Manufacturer:EDAC
Manufacturer Number:845-008-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-540-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Boasting a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. It features a single row design with eight copper alloy contacts, offering seamless transmission of data and power. With a pitch of .1 inch and row spacing of .2 inches, precise and secure connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether for commercial or industrial use, this connector is a reliable solution for your PCB connectivity needs.