845-008-540-408

Heilind Number:EDA845-008-540-408
Manufacturer:EDAC
Manufacturer Number:845-008-540-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-540-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-540-408

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation, ideal for streamlined PCB assembly. With a number of rows and positions, it offers versatile connectivity options. The vibrant green color adds a pop of visual interest, while the UL 94V-0 Diallyl Phthalate housing material ensures durability and safety. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees reliable performance in various environments. Crafted with copper alloy contacts, it provides efficient signal transmission. Perfect for professional use in a range of electronic applications, this connector is a must-have for any tech enthusiast.