845-008-540-412

Heilind Number:EDA845-008-540-412
Manufacturer:EDAC
Manufacturer Number:845-008-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-540-412

Detailed Description

Enhance your connectivity with our versatile Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, this connector boasts 8 positions with a single row layout, ensuring efficient signal transmission. Crafted with UL 94V-0 Diallyl Phthalate housing material and rugged copper alloy contacts, it guarantees durability and reliability in any application. With a low 3A amperage and a .1 inch pitch, this connector is perfect for high-speed data transfer. Its straight mount orientation and compact design make it ideal for space-constrained PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for even the harshest environments. Trust in this essential component for seamless and robust board-to-board connections in your electronic projects.