845-008-540-602

Heilind Number:EDA845-008-540-602
Manufacturer:EDAC
Manufacturer Number:845-008-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-540-602

Detailed Description

Enhance your connectivity solutions with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a single row configuration, ideal for streamlined PCB layout. With eight positions and a pitch of .1 inch, it offers reliable signal transmission in compact spaces. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, ensuring durability and safety. The copper alloy contact material guarantees efficient conductivity, while the operating temperature range of -40 to 105°C makes it suitable for various environments. Perfect for green boards, this connector is a must-have for any electronics project. Elevate your connections with ease and precision.