845-008-540-603

Heilind Number:EDA845-008-540-603
Manufacturer:EDAC
Manufacturer Number:845-008-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-540-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 8 positions in a single row with a pitch of .1 inch, ensuring reliable data transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Copper alloy contacts provide optimal conductivity, while the straight mount orientation offers ease of installation. Operating effectively in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Trust in its quality for efficient and stable PCB connections.