845-008-540-604

Heilind Number:EDA845-008-540-604
Manufacturer:EDAC
Manufacturer Number:845-008-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-540-604

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row configuration with 8 positions, ensuring efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability in any environment. The green color adds a vibrant touch, while the straight mount orientation and .1 inch pitch make installation a breeze. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Elevate your PCB connectivity with this essential component.