845-008-540-607

Heilind Number:EDA845-008-540-607
Manufacturer:EDAC
Manufacturer Number:845-008-540-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-540-607

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 8 positions, perfect for efficient signal transmission. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, ensuring optimal compatibility. The housing material, UL 94V-0 Diallyl Phthalate, offers durability and safety in any application. With copper alloy contact material and an amperage of 3A, it guarantees reliable power delivery. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation simplifies installation, while its vibrant green color adds a touch of visual appeal. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.