845-008-540-608

Heilind Number:EDA845-008-540-608
Manufacturer:EDAC
Manufacturer Number:845-008-540-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-540-608

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector, designed for seamless integration in electronic assemblies. With a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, it guarantees both durability and safety. Featuring a single row layout with 8 positions, each contact is meticulously crafted from copper alloy, ensuring optimal conductivity. The compact pitch of .1 inches and row spacing of .2 inches allow for efficient PCB arrangement. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for a wide range of applications, from consumer electronics to industrial machinery. Elevate your PCB design with this essential component.