845-008-541-101

Heilind Number:EDA845-008-541-101
Manufacturer:EDAC
Manufacturer Number:845-008-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-541-101

Detailed Description

Enhance connectivity within your electronic devices with our efficient 8-position Board To Board PCB Connector. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, this connector ensures secure and reliable data transmission. Designed for seamless integration on PCBs, its straight mount orientation and compact .1 inch pitch offer easy installation. With an amperage of 3A and operating temperature range of -40 to 105°C, it guarantees optimal performance even in harsh environments. Trust in this green-colored connector for your connectivity needs in various applications.