845-008-541-103

Heilind Number:EDA845-008-541-103
Manufacturer:EDAC
Manufacturer Number:845-008-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-541-103

Detailed Description

Enhance your connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row of eight positions, offering optimal efficiency for your electronic setups. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, it guarantees long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise and secure connections. Whether you're in the field or in the lab, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile solution for your PCB assembly needs. Trust in our connector to deliver reliable power and data transmission in any environment.