845-008-541-104

Heilind Number:EDA845-008-541-104
Manufacturer:EDAC
Manufacturer Number:845-008-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-541-104

Detailed Description

Enhance your electronic connections with this high-quality 8-position green PCB connector. Designed for seamless board-to-board integration, its durable UL 94V-0 Diallyl Phthalate housing ensures optimal performance in any application. Crafted with precision, the connector features copper alloy contacts for reliable conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Suitable for straight mounting, it guarantees a secure fit. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for various electronic devices. Upgrade your connectivity solutions with this essential component.