845-008-541-107

Heilind Number:EDA845-008-541-107
Manufacturer:EDAC
Manufacturer Number:845-008-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-541-107

Detailed Description

Enhance your PCB connection with this high-quality Board To Board Card Edge Connector. Designed for optimal performance, it features 8 positions in a single row with a pitch of .1 inches, ensuring seamless connectivity. The housing is crafted from UL 94V-0 Diallyl Phthalate for durability, with copper alloy contacts for reliable conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for a variety of applications. Upgrade your setup with this essential component for efficient and secure data transmission on your printed circuit board.