845-008-541-108

Heilind Number:EDA845-008-541-108
Manufacturer:EDAC
Manufacturer Number:845-008-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-541-108

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it ensures reliable performance. With a pitch of .1 inch and row spacing of .2 inch, this connector offers seamless integration on your PCB. Its straight mount orientation and 8 positions make it versatile for various applications. Operating temperature range of -40 to 105°C guarantees functionality even in extreme conditions. Trust in this connector for efficient and secure connections in your electronic assemblies.