845-008-541-112

Heilind Number:EDA845-008-541-112
Manufacturer:EDAC
Manufacturer Number:845-008-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-541-112

Detailed Description

Enhance your electronic connections with this high-performance Green Board To Board PCB Connector. Designed for precision and durability, it boasts a sleek housing crafted from UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. The Copper Alloy contact material guarantees optimal conductivity, while the 3A amperage and 8 positions offer ample power and versatility. With a pitch of .1 inches and row spacing of .2 inches, it allows for seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Trust in its straight mount orientation for easy installation and a secure connection every time. Explore its full potential in enhancing your circuit board setups.