845-008-541-403

Heilind Number:EDA845-008-541-403
Manufacturer:EDAC
Manufacturer Number:845-008-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-541-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-541-403

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, it features 8 positions with a single row layout, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees robust performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved during installation. The contact material, Copper Alloy, ensures reliable and low-resistance connections. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Choose this connector to streamline your PCB setups and enhance overall system performance.