845-008-541-407

Heilind Number:EDA845-008-541-407
Manufacturer:EDAC
Manufacturer Number:845-008-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-541-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-541-407

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector, designed for seamless integration in your projects. Featuring eight positions in a single row, it offers efficient and reliable connectivity. The connector, with a pitch of .1 inches and row spacing of .2 inches, ensures precise alignment on your PCB. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees durability and optimal performance. With a straight mount orientation, it's easy to install and suitable for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your circuitry needs. Elevate your connectivity solutions with this essential component.