845-008-541-408

Heilind Number:EDA845-008-541-408
Manufacturer:EDAC
Manufacturer Number:845-008-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-541-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-541-408

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, it guarantees both reliability and style. Copper alloy contact material ensures optimal conductivity, while the 1-row design with 8 positions offers ample room for seamless connections. With a pitch of .1 inches and row spacing of .2 inches, precise integration is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Its straight mount orientation further simplifies installation, making it a must-have component for your electronic projects. Upgrade your connectivity solutions with this essential connector.