845-008-541-412

Heilind Number:EDA845-008-541-412
Manufacturer:EDAC
Manufacturer Number:845-008-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-541-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features eight positions in a single row, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees optimal safety and reliability. Crafted with precision, the contact material is a robust Copper Alloy, offering superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise alignment on your board. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility, making it ideal for a wide range of applications in the electronics industry. Elevate your PCB assembly with this essential connector for seamless performance.