845-008-541-603

Heilind Number:EDA845-008-541-603
Manufacturer:EDAC
Manufacturer Number:845-008-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-541-603

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures durability and reliability in any setting. With a straight mount orientation and a compact design with a single row and 8 positions, it offers seamless integration onto your board. The copper alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Elevate your connectivity game with this essential component.