845-008-541-604

Heilind Number:EDA845-008-541-604
Manufacturer:EDAC
Manufacturer Number:845-008-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-541-604

Detailed Description

Efficiently connect circuit boards with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with eight positions, ensuring reliable data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, offers enhanced safety and performance. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise alignment on the PCB. Crafted with copper alloy contacts, it guarantees optimal conductivity. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Perfect for professional and DIY projects alike, this connector is a essential component for seamless electronic connections.