845-008-541-607

Heilind Number:EDA845-008-541-607
Manufacturer:EDAC
Manufacturer Number:845-008-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-541-607

Detailed Description

Enhance connectivity and streamline your PCB assembly with our high-quality Board To Board PCB Connector. Designed with precision and durability in mind, this connector features a single row layout with 8 positions, ensuring seamless data transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees robust protection and reliability. Its copper alloy contacts and .1 inch pitch deliver optimal conductivity, while the straight mount orientation offers easy installation. With a wide operating temperature range of -40 to 105 °C, this connector is suitable for various industrial environments. Trust in its performance for efficient and secure card edge connections, making it an essential component for your electronic projects.