845-008-541-608

Heilind Number:EDA845-008-541-608
Manufacturer:EDAC
Manufacturer Number:845-008-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-541-608

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration onto your printed circuit board, this connector features a single row of eight positions, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees longevity and reliability in any operating environment. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation offers simple installation, while an operating temperature range of -40 to 105°C ensures performance even in extreme conditions. Upgrade your electronic assemblies with this essential connector, perfect for a wide range of applications in the automotive, telecommunications, and industrial sectors.