845-008-542-102

Heilind Number:EDA845-008-542-102
Manufacturer:EDAC
Manufacturer Number:845-008-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-542-102

Detailed Description

Enhance your PCB connections with this durable and efficient green Board To Board PCB Connector. Designed for seamless integration, it boasts a single row with 8 positions for optimal connectivity. The contact material, made of high-quality copper alloy, ensures reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and durability even in harsh operating conditions, with an impressive temperature range of -40 to 105°C. Engineered for straight mount orientation, it's perfect for a variety of applications, making it a must-have component for your electronic projects.